USD

8-SOIC

BD41041FJ-CE2

Digi-Key Part Number
846-BD41041FJ-CE2TR-ND - Tape & Reel (TR)
846-BD41041FJ-CE2CT-ND - Cut Tape (CT)
846-BD41041FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD41041FJ-CE2
Supplier
Description
IC TRANSCEIVER FULL 1/1 8SOPJ
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1/1 Transceiver Full CAN 8-SOP-J
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CAN
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Receiver Hysteresis
300 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.68000$1.68
10$1.50100$15.01
25$1.42480$35.62
100$1.17020$117.02
250$1.09392$273.48
500$0.96672$483.36
1,000$0.76320$763.20
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.72000$1,800.00
Additional Resources
AttributeDescription
Other Names846-BD41041FJ-CE2TR
Standard Package2,500