28-SSOP

BD37533FV-E2

Digi-Key Part Number
BD37533FV-E2TR-ND - Tape & Reel (TR)
BD37533FV-E2CT-ND - Cut Tape (CT)
BD37533FV-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD37533FV-E2
Supplier
Description
IC AUDIO TONE PROCESSOR 28SSOPB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Audio Audio Tone Processor 5 Channel 28-SSOP-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Tone Processor
Applications
Automotive Audio, Consumer Audio
Number of Channels
5
Interface
I²C
Voltage - Supply
7V ~ 9.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
28-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
28-SSOP-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.69000$4.69
10$4.21300$42.13
25$3.98280$99.57
100$3.45190$345.19
250$3.27488$818.72
500$2.93854$1,469.27
1,000$2.50500$2,505.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.50500$5,010.00
Additional Resources
AttributeDescription
Other Names
BD37533FVE2
BD37533FV-E2DKR
BD37533FV-E2TR
BD37533FV-E2-ND
BD37533FV-E2CT
Standard Package2,000