40-SSOPB

BD37068FV-ME2

Digi-Key Part Number
BD37068FV-ME2TR-ND - Tape & Reel (TR)
BD37068FV-ME2CT-ND - Cut Tape (CT)
BD37068FV-ME2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD37068FV-ME2
Supplier
Description
IC AUDIO PROCESSOR 40SSOPB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Audio Audio Processor 6 Channel 40-SSOP-B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Processor
Applications
Automotive Audio
Number of Channels
6
Interface
I²C
Voltage - Supply
7V ~ 9.5V
Operating Temperature
-40°C ~ 85°C
Specifications
-
Mounting Type
Surface Mount
Package / Case
40-SSOP (0.213", 5.40mm Width)
Supplier Device Package
40-SSOP-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.17000$7.17
10$6.47500$64.75
25$6.17360$154.34
100$5.36040$536.04
250$5.11948$1,279.87
500$4.66776$2,333.88
1,000$4.26150$4,261.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$4.26150$8,523.00
Additional Resources
AttributeDescription
Other Names
BD37068FV-ME2DKR
BD37068FV-ME2CT
BD37068FV-ME2TR
Standard Package2,000