USD

8-HTSOP_HTSOP-J8 Pkg

BD33IA5MEFJ-ME2

Digi-Key Part Number
BD33IA5MEFJ-ME2TR-ND - Tape & Reel (TR)
BD33IA5MEFJ-ME2CT-ND - Cut Tape (CT)
BD33IA5MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD33IA5MEFJ-ME2
Supplier
Description
IC REG LINEAR 3.3V 500MA 8HTSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 500mA 8-HTSOP-J
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 500mA
Current - Output
500mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Number of Regulators
1
Current - Quiescent (Iq)
0.25mA
Current - Supply (Max)
500µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

1,583 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBD33IA5MEFJ-ME2TR
Standard Package2,500