TO-252-5

BD10KA5WFP-E2

Digi-Key Part Number
BD10KA5WFP-E2TR-ND - Tape & Reel (TR)
BD10KA5WFP-E2CT-ND - Cut Tape (CT)
BD10KA5WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD10KA5WFP-E2
Supplier
Description
IC REG LINEAR 1V 500MA TO252-5
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
500mA
Current - Quiescent (Iq)
0.35 mA
Current - Supply (Max)
550 µA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.24000$1.24
10$1.10700$11.07
25$1.05080$26.27
100$0.86330$86.33
250$0.80700$201.75
500$0.71316$356.58
1,000$0.56302$563.02
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.53115$1,062.30
Additional Resources
AttributeDescription
Other Names
BD10KA5WFP-E2TR
BD10KA5WFPE2
BD10KA5WFP-BZE2
BD10KA5WFP-E2DKR
BD10KA5WFP-E2CT
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BD10KA5WF-E2Rohm Semiconductor3,771BD10KA5WF-E2CT-ND$1.40000Similar