USD

8-HTSOP_HTSOP-J8 Pkg

BD00HC5MEFJ-LBH2

Digi-Key Part Number
BD00HC5MEFJ-LBH2TR-ND - Tape & Reel (TR)
BD00HC5MEFJ-LBH2CT-ND - Cut Tape (CT)
BD00HC5MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD00HC5MEFJ-LBH2
Supplier
Description
IC REG LIN POS ADJ 1.5A 8HTSOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable Output 1.5A 8-HTSOP-J
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
7V
Voltage Dropout (Max)
1.2V @ 1.5A
Current - Output
1.5A
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Number of Regulators
1
Current - Supply (Max)
1.2 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.25000$2.25
10$2.02200$20.22
25$1.90800$47.70
100$1.62560$162.56
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.52640$381.60
500$1.33560$667.80
1,250$1.10664$1,383.30
2,500$1.08000$2,700.00
Additional Resources
AttributeDescription
Other NamesBD00HC5MEFJ-LBH2TR
Standard Package250