TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD00C0AWFP2-CE2

Digi-Key Part Number
846-BD00C0AWFP2-CE2TR-ND - Tape & Reel (TR)
846-BD00C0AWFP2-CE2CT-ND - Cut Tape (CT)
846-BD00C0AWFP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00C0AWFP2-CE2
Description
35V VOLTAGE RESISTANCE 1A, HIGH-
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
15V
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
240 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.60000$3.60
10$3.23400$32.34
25$3.05760$76.44
100$2.64990$264.99
250$2.51400$628.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.25580$1,127.90
1,000$1.92300$1,923.00
Manufacturers Standard Package