SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5510TA

Digi-Key Part Number
31-BCP5510TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP5510TA
Description
TRANS NPN 60V 1A SOT223
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Bipolar (BJT) Transistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.10600$106.00

Alternate Purchasing Options

4In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
BCP5510TADKR-ND
31-BCP5510TATR
BCP5510TADKR
-BCP5510TADICT
BCP5510TACT
BCP5510TADITR
-BCP5510TADITR
BCP5510TADIDKR
BCP5510TATR
-BCP5510TADIDKR
BCP5510TADICT
BCP5510TATR-ND
BCP5510TACT-ND
Standard Package1,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BCP55H6327XTSA1Infineon Technologies46,000BCP55H6327XTSA1-ND$0.21000Similar
BCP54-10,135Nexperia USA Inc.34,3661727-1531-1-ND$0.49000Similar
NZT651onsemi1,481NZT651CT-ND$0.88000Similar
BSP41,115Nexperia USA Inc.2601727-5491-1-ND$0.61000Similar
BCP55onsemi17,294BCP55FSCT-ND$0.56000Similar