
BCM6123TD0G5030M0R | ||
---|---|---|
Digi-Key Part Number | 1102-5713-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM6123TD0G5030M0R | |
Description | DC DC CONVERTER 33.8V 1.014 KW | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 33.8V 30A 200V - 400V Input | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BCM6123TD0G5030M0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 1.014 kW | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 97.1% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BCM6123xD0G5030yyy |
Video File | Why are Power Designs are moving to 48 V |
Environmental Information | |
Featured Product | |
PCN Design/Specification | VI20230602 6/2/23 |
PCN Assembly/Origin | VI20230605 6/5/23 |
EDA Models | BCM6123TD0G5030M0R Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | BCM6123TD0G5035M0R 1102-5713 |
Standard Package | 1 |