USD

BCM270T450T270A00
BCM48BT096T240A00
Digi-Key Part Number
BCM48BT096T240A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM48BT096T240A00
Supplier
Description
DC DC CONVERTER 9.6V 240W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Bus Converter Module DC DC Converter 1 Output 9.6V 30A 38V - 55V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Bus Converter Module
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
9.6V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28"" L x 0.87"" W x 0.26"" H (32.5mm x 22.0mm x 6.7mm)
Number of Outputs
1
Power (Watts)
240W
Voltage - Isolation
2.25kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1