
BCM48BT080T240A00 | ||
---|---|---|
Digi-Key Part Number | BCM48BT080T240A00-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM48BT080T240A00 | |
Description | DC DC CONVERTER 8V 240W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 8V 36A 38V - 55V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 240 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BCM48Bx080y240A00 Datasheet |
Video File | Why are Power Designs are moving to 48 V |
Environmental Information | |
PCN Design/Specification | |
PCN Packaging | Packaging material change 09/MAY/2022 |
HTML Datasheet | BCM48Bx080y240A00 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $75.51000 | $1,887.75 |
Attribute | Description |
---|---|
Standard Package | 25 |