USD

BCMxseries

BCM48BT080M240A00

Digi-Key Part Number
BCM48BT080M240A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM48BT080M240A00
Supplier
Description
DC DC CONVERTER 8V 240W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Bus Converter Module DC DC Converter Output 8V - - 36A 38V - 55V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Bus Converter Module
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
36A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Number of Outputs
1
Power (Watts)
240 W
Voltage - Isolation
2.25 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.8500
Tray
QtyUnit PriceExt Price
1$210.70000$210.70
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1