BCM4414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM4414VD1E13A2T02

Digi-Key Part Number
BCM4414VD1E13A2T02-ND
Manufacturer
Manufacturer Product Number
BCM4414VD1E13A2T02
Description
DC/DC CONVERTER 12V
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Enclosed DC DC Converter 1 Output 12V 125A 410V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Product Status
Active
Type
Enclosed
Voltage - Input (Min)
260V
Voltage - Input (Max)
410V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125A
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
97%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
Approval Agency
CE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 32 Weeks
Request Stock Notification
All prices are in USD
Tray
QtyUnit PriceExt Price
1$742.91000$742.91
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1