
BCM4414BD1E5135T10 | ||
---|---|---|
Digi-Key Part Number | 1102-5813-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM4414BD1E5135T10 | |
Description | DC DC CONVERTER 50V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 50V 35A 260V - 410V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 97.2% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BCM4414xD1E5135yzz Datasheet |
Environmental Information | |
Featured Product | BCM® Low-Voltage Bus Converter Modules |
PCN Design/Specification | VI20230602 6/2/23 |
PCN Assembly/Origin | VI20230605 6/5/23 |
PCN Packaging | Packaging material change 09/MAY/2022 |
HTML Datasheet | BCM4414xD1E5135yzz Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $910.56000 | $910.56 |
Attribute | Description |
---|---|
Other Names | 1102-5813 BCM4414BD1E5135T10-ND |
Standard Package | 1 |