BCM4414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM4414BD1E2663T10

Digi-Key Part Number
1102-BCM4414BD1E2663T10-ND
Manufacturer
Manufacturer Product Number
BCM4414BD1E2663T10
Description
VBCM 4414 384V 24V/1500W T LP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
DC DC Converter Output - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tray
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$915.85000$915.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1102-BCM4414BD1E2663T10
Standard Package1