BCM4414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM4414BD1E13A3C06

Digi-Key Part Number
BCM4414BD1E13A3C06-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM4414BD1E13A3C06
Supplier
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V - - - 125A 260V - 410V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
260V
Voltage - Input (Max)
410V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
97%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$728.34000$728.34
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1