BCM4414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM3814V60E15A3C02

Digi-Key Part Number
1102-5510-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM3814V60E15A3C02
Supplier
Description
DC/DC CONVERTER 13.5V 1755W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Enclosed DC DC Converter 1 Output 13.5V - - - 130A 60V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
60V
Number of Outputs
1
Voltage - Output 1
13.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
130A
Power (Watts)
1755W
Applications
ITE (Commercial)
Efficiency
97.4%
Operating Temperature
-20°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm)
Approval Agency
CE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$652.90000$652.90
5$555.84400$2,779.22
10$518.62300$5,186.23
50$444.91200$22,245.60
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1102-5510
Standard Package1