BCM4414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM3814V60E10A5T02

Digi-Key Part Number
BCM3814V60E10A5T02-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM3814V60E10A5T02
Supplier
Description
DC/DC CONVERTER 9V 1350W
Manufacturer Standard Lead Time
32
Detailed Description
Enclosed DC DC Converter 1 Output 9V - - - 150A 60V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
60V
Number of Outputs
1
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
150A
Power (Watts)
1350W
Applications
ITE (Commercial)
Efficiency
97%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm)
Approval Agency
CE
1 (Unlimited)
EAR99
8504.40.9580
All prices are in USD
Tray
QtyUnit PriceExt Price
1$663.80000$663.80
1