USD

4414chassis
BCM3814B60E15A3T10
Digi-Key Part Number
BCM3814B60E15A3T10-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM3814B60E15A3T10
Supplier
Description
DC DC CONVERTER 13.5V 1.755 KW
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Bus Converter Module DC DC Converter 1 Output 13.5V 130A 36V - 60V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Bus Converter Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
60V
Voltage - Output 1
13.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
130A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
97%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
3.76"" L x 1.40"" W x 0.37"" H (95.6mm x 35.5mm x 9.4mm)
Number of Outputs
1
Power (Watts)
1.755kW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1