USD

BCM3814series

BCM3814B60E15A3T06

Digi-Key Part Number
BCM3814B60E15A3T06-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM3814B60E15A3T06
Supplier
Description
DC DC CONVERTER 13.5V 1.755 KW
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Bus Converter Module DC DC Converter Output 13.5V - - 130A 36V - 60V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Bus Converter Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
60V
Voltage - Output 1
13.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
130A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
97%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm)
Number of Outputs
1
Power (Watts)
1.755 kW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Tray
QtyUnit PriceExt Price
1$672.76000$672.76
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1