BCM3814series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM3814B60E10A5T10

Digi-Key Part Number
BCM3814B60E10A5T10-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM3814B60E10A5T10
Supplier
Description
DC DC CONVERTER 9V 1350W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Bus Converter Module DC DC Converter 1 Output 9V - - 150A 36V - 60V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
60V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
150A
Power (Watts)
1350 W
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
95.8%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
3.76" L x 1.40" W x 0.37" H (95.6mm x 35.5mm x 9.4mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tray
QtyUnit PriceExt Price
1$709.15000$709.15
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1