
BCM380P475T800A31 | ||
---|---|---|
Digi-Key Part Number | BCM380P475T800A31-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM380P475T800A31 | |
Description | DC DC CONVERTER 47.5V 800W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 47.5V 16.9A 260V - 410V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 800 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.5% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BCM380y475x800A31 Datasheet |
Environmental Information | |
Featured Product | BCM® Low-Voltage Bus Converter Modules |
PCN Design/Specification | Multiple Devices Height Specification 30/May/2017 |
PCN Packaging | Packaging material change 09/MAY/2022 |
HTML Datasheet | BCM380y475x800A31 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $169.40080 | $4,235.02 |
Attribute | Description |
---|---|
Standard Package | 25 |