855-126xx SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-855-12620

Digi-Key Part Number
BB-855-12620-ND
Manufacturer
Manufacturer Product Number
BB-855-12620
Description
MCLIM, TP-TX/SX-MM850-ST
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
Package
Bulk
Product Status
Obsolete
Type
-
Configuration
Modular - Card
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
Features
-
Distance
550m
MTU
-
Voltage - Input
-
Connector Type
RJ45, ST
Mounting Type
Rack Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
855-12620
855-12620-ND
Standard Package1