SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156TQ-7-F

Digi-Key Part Number
BAW156TQ-7-FDITR-ND - Tape & Reel (TR)
BAW156TQ-7-FDICT-ND - Cut Tape (CT)
BAW156TQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BAW156TQ-7-F
Supplier
Description
SWITCHING STANDARD DIODE SOT523
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Diode Array 1 Pair Common Anode Standard 85 V 215mA (DC) Surface Mount SOT-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.07238$217.14
6,000$0.06514$390.84
15,000$0.05790$868.50
30,000$0.05494$1,648.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.29000$2.90
100$0.16390$16.39
500$0.10856$54.28
1,000$0.08324$83.24
Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.29000$2.90
100$0.16390$16.39
500$0.10856$54.28
1,000$0.08324$83.24
Additional Resources
AttributeDescription
Other Names
BAW156TQ-7-FDIDKR
BAW156TQ-7-FDITR
BAW156TQ-7-F-ND
BAW156TQ-7-FDICT
Standard Package3,000