USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SSD3
BAV70HMT116
Digi-Key Part Number
846-BAV70HMT116TR-ND - Tape & Reel (TR)
846-BAV70HMT116CT-ND - Cut Tape (CT)
846-BAV70HMT116DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BAV70HMT116
Supplier
Description
BAV70HM IS HIGH RELIABILITY AND
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Standard 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Diode Type
Standard
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SSD3
Voltage - DC Reverse (Vr) (Max)
80 V
Reverse Recovery Time (trr)
4 ns
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.19000$0.19
10$0.17100$1.71
25$0.16240$4.06
100$0.07150$7.15
500$0.05616$28.08
1,000$0.03900$39.00
Additional Resources
AttributeDescription
Standard Package3,000