
BA7806FP-E2 | ||
---|---|---|
Digi-Key Part Number | BA7806FP-E2TR-ND - Tape & Reel (TR) BA7806FP-E2CT-ND - Cut Tape (CT) BA7806FP-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BA7806FP-E2 | |
Description | IC REG LINEAR 6V 1A TO252-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPak (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | BA7806FP-E2 |
Datasheets | TO252-3 Taping Spec |
Other Related Documents | |
Product Training Modules | Standard LDO Regulator ICs |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | BA7806FP-E2 Whisker Info |
Featured Product | CMOS LDO Regulators |
HTML Datasheet | |
EDA Models | BA7806FP-E2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
10 | $1.06100 | $10.61 |
25 | $1.00680 | $25.17 |
100 | $0.82700 | $82.70 |
250 | $0.77304 | $193.26 |
500 | $0.68316 | $341.58 |
1,000 | $0.53934 | $539.34 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.50339 | $1,006.78 |
6,000 | $0.47822 | $2,869.32 |
10,000 | $0.46024 | $4,602.40 |
Attribute | Description |
---|---|
Other Names | BA7806FPE2 BA7806FP-E2TR BA7806FP-E2CT BA7806FP-E2DKR |
Standard Package | 2,000 |