SOP18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA3830F-E2

Digi-Key Part Number
BA3830F-E2TR-ND - Tape & Reel (TR)
BA3830F-E2CT-ND - Cut Tape (CT)
BA3830F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA3830F-E2
Description
IC FILTER BAND PASS 18SOP
Detailed Description
Band Pass Filter IC Band Pass Order 18-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Filter Type
Band Pass
Frequency - Cutoff or Center
-
Number of Filters
6
Filter Order
-
Voltage - Supply
4.5V ~ 8V
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.213", 5.40mm Width)
Supplier Device Package
18-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
BA3830F-E2-ND
BA3830FE2
BA3830F-E2DKR
BA3830F-E2CT
BA3830F-E2TR
Standard Package2,000