14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2902YF-CE2

Digi-Key Part Number
BA2902YF-CE2TR-ND - Tape & Reel (TR)
BA2902YF-CE2CT-ND - Cut Tape (CT)
BA2902YF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2902YF-CE2
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
General Purpose Amplifier 4 Circuit Push-Pull 14-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Package / Case
Supplier Device Package
14-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.88000$0.88
10$0.78500$7.85
25$0.74480$18.62
100$0.61190$61.19
250$0.57204$143.01
500$0.50552$252.76
1,000$0.39909$399.09
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.37650$941.25