5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2107G-TR

Digi-Key Part Number
BA2107G-TRTR-ND - Tape & Reel (TR)
BA2107G-TRCT-ND - Cut Tape (CT)
BA2107G-TRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BA2107G-TR
Supplier
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit - 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
1 mV
Current - Supply
1.8mA
Current - Output / Channel
90 mA
Voltage - Span (Min)
2 V
Voltage - Span (Max)
14 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.52500$5.25
25$0.49280$12.32
100$0.40230$40.23
250$0.37364$93.41
500$0.31800$159.00
1,000$0.25440$254.40
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23055$691.65
6,000$0.22500$1,350.00
Additional Resources
AttributeDescription
Other Names
BA2107G-TRCT
BA2107G-TRDKR
BA2107G-TRTR
Standard Package3,000