USD

TO252-3
BA17810FP-E2
Digi-Key Part Number
BA17810FP-E2TR-ND - Tape & Reel (TR)
BA17810FP-E2CT-ND - Cut Tape (CT)
BA17810FP-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BA17810FP-E2
Supplier
Description
IC REG LINEAR 10V 1A TO252-3
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Linear Voltage Regulator IC Output 1A TO-252-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
1A
PSRR
64dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Number of Regulators
1
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,026 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.21000$1.21
10$1.08200$10.82
25$1.02720$25.68
100$0.78860$78.86
250$0.69692$174.23
500$0.66024$330.12
1,000$0.51352$513.52
Additional Resources
AttributeDescription
Other Names
BA17810FP-E2-ND
BA17810FP-E2TR
BA17810FPE2
Standard Package2,000