
B84143A0020R107 | ||
---|---|---|
Digi-Key Part Number | B84143A0020R107-ND | |
Manufacturer | ||
Manufacturer Product Number | B84143A0020R107 | |
Description | 3-LINE EMC FILTER 20A 300/520V | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 520V, 300VAC 50/60Hz Single Stage Terminal Block | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Box | |
Product Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V, 300V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Resource Type | Link |
---|---|
Datasheets | BB4143A0yyyR107 Datasheet |
Environmental Information | |
CAD Models | B8.stp |
PCN Packaging | Product Identification Label 22/Mar/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $115.08000 | $115.08 |
10 | $111.24600 | $1,112.46 |
25 | $107.41040 | $2,685.26 |
50 | $103.57420 | $5,178.71 |
100 | $99.73810 | $9,973.81 |
Attribute | Description |
---|---|
Other Names | B84143A 20R107 |
Standard Package | 1 |