USD

B84142A0030R000

B84142A0030R000

Digi-Key Part Number
495-75979-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B84142A0030R000
Supplier
Description
LINE FILTER 250V 30A CHASSIS MNT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 30A 250VAC Two Stage Terminal Block
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cULus, ENEC
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Current
30A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.30.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
495-75979
B84142A 30R
B84142A 30R
B84142A30R
B84142A30R-ND
Standard Package8