USD

B84113_Quick Connect

B84113H0000M060

Digi-Key Part Number
495-75253-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B84113H0000M060
Supplier
Description
LINE FILTER 250VDC/VAC 6A CHASS
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Single Phase EMC/EMI Line Filter 6A 250VAC 50/60Hz Two Stage Quick Connect
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
3.6mH
Current
6A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
495-75253
B84113H M 60
B84113H M 60
B84113HM60
B84113HM60-ND
Standard Package24