B84111A0000A030

DigiKey Part Number
495-4539-ND
Manufacturer
Manufacturer Product Number
B84111A0000A030
Description
LINE FILTER 250VDC/VAC 3A CHAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84111A0000A030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.5mH
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$19.43000$19.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.