



B82498F1182J000 | ||
---|---|---|
Digi-Key Part Number | 495-B82498F1182J000TR-ND - Tape & Reel (TR) 495-B82498F1182J000CT-ND - Cut Tape (CT) 495-B82498F1182J000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B82498F1182J000 | |
Description | FIXED IND 1.8UH 190MA 980MOHM SM | |
Manufacturer Standard Lead Time | 55 Weeks | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 190 mA 980mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 980mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Resource Type | Link |
---|---|
Datasheets | B82498F Series Datasheet |
Environmental Information | |
CAD Models | B8.stp |
HTML Datasheet | B82498F Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.74200 | $7.42 |
25 | $0.68920 | $17.23 |
50 | $0.58320 | $29.16 |
100 | $0.53020 | $53.02 |
250 | $0.49844 | $124.61 |
500 | $0.44540 | $222.70 |
1,000 | $0.36057 | $360.57 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33936 | $1,018.08 |
6,000 | $0.32876 | $1,972.56 |
15,000 | $0.31815 | $4,772.25 |
30,000 | $0.30755 | $9,226.50 |
Attribute | Description |
---|---|
Other Names | B82498F1182J-ND 495-B82498F1182J000DKR 495-B82498F1182J000TR 495-B82498F1182J000CT B82498F1182J B82498F1182J000-ND |
Standard Package | 3,000 |