B82496C3330G000

DigiKey Part Number
495-B82496C3330G000TR-ND - Tape & Reel (TR)
495-B82496C3330G000CT-ND - Cut Tape (CT)
495-B82496C3330G000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82496C3330G000
Description
FIXED IND 33NH 350MA 600MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 350 mA 600mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3330G000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
3GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.36100$3.61
25$0.33080$8.27
50$0.30080$15.04
100$0.26760$26.76
250$0.25260$63.15
500$0.21652$108.26
1,000$0.19247$192.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16615$664.60
8,000$0.16079$1,286.32
12,000$0.15543$1,865.16
28,000$0.15007$4,201.96
Manufacturers Standard Package