B82464P4474M000 | ||
---|---|---|
Digi-Key Part Number | 495-76039-2-ND - Tape & Reel (TR) 495-76039-1-ND - Cut Tape (CT) 495-76039-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B82464P4474M000 | |
Description | FIXED IND 470UH 500MA 930MOHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 500 mA 930mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 930mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Resource Type | Link |
---|---|
Datasheets | B82464P4 Series |
Environmental Information | |
CAD Models | B8.stp |
HTML Datasheet | B82464P4 Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.25000 | $2.25 |
10 | $2.07600 | $20.76 |
25 | $1.90280 | $47.57 |
50 | $1.62620 | $81.31 |
100 | $1.45310 | $145.31 |
250 | $1.24552 | $311.38 |
Qty | Unit Price | Ext Price |
---|---|---|
750 | $1.10696 | $830.22 |
1,500 | $1.07237 | $1,608.56 |
3,750 | $1.03778 | $3,891.67 |
5,250 | $1.00318 | $5,266.69 |
Attribute | Description |
---|---|
Other Names | B82464P4474M-ND 495-76039-6 495-76039-2 B82464P4474M 495-76039-1 |
Standard Package | 750 |