



B82442T1106K050 | ||
---|---|---|
Digi-Key Part Number | 495-75354-2-ND - Tape & Reel (TR) 495-75354-1-ND - Cut Tape (CT) 495-75354-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B82442T1106K050 | |
Description | FIXED IND 10MH 46MA 112 OHM SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 46 mA 112Ohm Max 2-SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 112Ohm Max | |
Q @ Freq | 25 @ 79.6kHz | |
Frequency - Self Resonant | 500kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 79.6 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Resource Type | Link |
---|---|
Datasheets | B82442T SIMID Series Datasheet |
Environmental Information | |
CAD Models | B8.stp |
PCN Design/Specification | B82442T 22/Nov/2013 |
HTML Datasheet | B82442T SIMID Series Datasheet |
EDA Models | B82442T1106K050 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $1.15200 | $11.52 |
25 | $1.06360 | $26.59 |
50 | $0.88620 | $44.31 |
100 | $0.83310 | $83.31 |
250 | $0.74448 | $186.12 |
500 | $0.63812 | $319.06 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.56721 | $850.81 |
3,000 | $0.54949 | $1,648.47 |
7,500 | $0.53177 | $3,988.27 |
10,500 | $0.51404 | $5,397.42 |
Attribute | Description |
---|---|
Other Names | 495-75354-2 B82442T1106K50-ND B82442T1106K50 B82442T1106K 50 495-75354-1 495-75354-6 |
Standard Package | 1,500 |