B82432C1683K000

DigiKey Part Number
495-B82432C1683K000TR-ND - Tape & Reel (TR)
495-B82432C1683K000CT-ND - Cut Tape (CT)
495-B82432C1683K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432C1683K000
Description
FIXED IND 68UH 190MA 2.8 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 190 mA 2.8Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1683K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.75800$7.58
25$0.68880$17.22
50$0.64740$32.37
100$0.53730$53.73
250$0.49596$123.99
500$0.46840$234.20
1,000$0.42707$427.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.33926$848.15
5,000$0.32795$1,639.75
12,500$0.31664$3,958.00
25,000$0.31412$7,853.00
Manufacturers Standard Package