B82422A3561K100 | |
---|---|
DigiKey Part Number | 495-77045-2-ND - Tape & Reel (TR) 495-77045-1-ND - Cut Tape (CT) 495-77045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3561K100 |
Description | FIXED IND 560NH 150MA 2.2OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 150 mA 2.2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3561K100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 22 @ 30MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.37200 | $3.72 |
25 | $0.33640 | $8.41 |
50 | $0.31180 | $15.59 |
100 | $0.28890 | $28.89 |
250 | $0.26120 | $65.30 |
500 | $0.24194 | $120.97 |
1,000 | $0.22406 | $224.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.16329 | $326.58 |