
B81123C1222M189 | ||
---|---|---|
Digi-Key Part Number | 495-7106-2-ND - Tape & Reel (TR) 495-7106-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B81123C1222M189 | |
Description | CAP FILM 2200PF 20% 500VAC RAD | |
Manufacturer Standard Lead Time | 63 Weeks | |
Detailed Description | 2200 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | 85C/85% Humidity |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | B32.stp |
PCN Packaging | |
HTML Datasheet | B81123 Series |
EDA Models | B81123C1222M189 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.78300 | $7.83 |
50 | $0.65020 | $32.51 |
100 | $0.55980 | $55.98 |
Qty | Unit Price | Ext Price |
---|---|---|
900 | $0.39729 | $357.56 |
1,800 | $0.37322 | $671.80 |
2,700 | $0.34914 | $942.68 |
4,500 | $0.33108 | $1,489.86 |
9,000 | $0.31904 | $2,871.36 |
22,500 | $0.31374 | $7,059.15 |
Attribute | Description |
---|---|
Other Names | 495-7106-2 495-7106-1 495-7106-6-ND 495-7106-6 495-7106-6INACTIVE B81123C1222M189-ND |
Standard Package | 900 |