
B78307A2276A003 | ||
---|---|---|
Digi-Key Part Number | 495-76658-2-ND - Tape & Reel (TR) 495-76658-1-ND - Cut Tape (CT) 495-76658-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B78307A2276A003 | |
Description | E10 SMD TRANSFORMER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | For SMPS Transformer Isolation 100 ~ 400kHz Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 100µH @ 50kHz | |
Frequency | 100 ~ 400kHz | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | E10 EM Series Compact Transformers |
CAD Models | E10EM Components.stp |
HTML Datasheet | ATEM E10 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $6.94700 | $69.47 |
25 | $6.17520 | $154.38 |
50 | $5.24880 | $262.44 |
100 | $4.94010 | $494.01 |
Qty | Unit Price | Ext Price |
---|---|---|
280 | $4.78575 | $1,340.01 |
560 | $4.63136 | $2,593.56 |
840 | $4.47698 | $3,760.66 |
1,400 | $4.32260 | $6,051.64 |
Attribute | Description |
---|---|
Other Names | B78307A2276A 3 495-76658-6 495-76658-1 495-76658-2 |
Standard Package | 280 |