B72812Q1120S160

DigiKey Part Number
495-B72812Q1120S160TR-ND - Tape & Reel (TR)
495-B72812Q1120S160CT-ND - Cut Tape (CT)
495-B72812Q1120S160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72812Q1120S160
Description
VARISTOR 26V 5A 0508
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
12 V
Varistor Voltage (Min)
20.8 V
Varistor Voltage (Typ)
26 V
Varistor Voltage (Max)
31.2 V
Current - Surge
5 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
10 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0508 (1220 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.44200$4.42
25$0.41200$10.30
100$0.32970$32.97
250$0.30620$76.55
500$0.25908$129.54
1,000$0.20020$200.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16266$650.64
8,000$0.15216$1,217.28
12,000$0.14575$1,749.00
Manufacturers Standard Package