B72590P8400S060

DigiKey Part Number
495-B72590P8400S060TR-ND - Tape & Reel (TR)
495-B72590P8400S060CT-ND - Cut Tape (CT)
495-B72590P8400S060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590P8400S060
Description
MLV - AUTOMOTIVE
Customer Reference
Detailed Description
60 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72590P8400S060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
54 V
Varistor Voltage (Typ)
60 V
Varistor Voltage (Max)
66 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5.7 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.31300$3.13
25$0.28200$7.05
100$0.19500$19.50
250$0.16420$41.05
500$0.13340$66.70
1,000$0.10262$102.62
2,500$0.09236$230.90
5,000$0.08722$436.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07087$708.70
30,000$0.06629$1,988.70
50,000$0.06350$3,175.00
Manufacturers Standard Package