Varistors; 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72590D0050H260

Digi-Key Part Number
495-B72590D0050H260TR-ND - Tape & Reel (TR)
495-B72590D0050H260CT-ND - Cut Tape (CT)
495-B72590D0050H260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590D0050H260
Description
VARISTOR 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
90 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.6 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.28000$2.80
25$0.21760$5.44
100$0.16490$16.49
250$0.11664$29.16
500$0.09332$46.66
1,000$0.07155$71.55
2,500$0.06222$155.55
5,000$0.05599$279.95
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04977$497.70
30,000$0.04666$1,399.80
50,000$0.04137$2,068.50
100,000$0.04044$4,044.00
250,000$0.03982$9,955.00
Additional Resources
AttributeDescription
Other Names
495-76467-2-ND
495-76467-1-ND
B72590D50H260-ND
495-B72590D0050H260CT
B72590D 50H260
B72590D50H260
495-B72590D0050H260DKR
495-B72590D0050H260TR
B72590D0050H260-ND
CDS2C05HDMI2-ND
495-76467-1
495-76467-2
CDS2C05HDMI2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ESDAXLC6-1BT2STMicroelectronics109,491497-13413-1-ND$0.43000Similar