.jpg)
B72542V6500K062 | ||
---|---|---|
Digi-Key Part Number | 495-76131-2-ND - Tape & Reel (TR) 495-76131-1-ND - Cut Tape (CT) 495-76131-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B72542V6500K062 | |
Description | VARISTOR 82V 4.5KA 2220 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 4.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Resource Type | Link |
---|---|
Datasheets | CTVS, Surge Protection Series |
Other Related Documents | |
Environmental Information | |
CAD Models | B7.stp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $2.24400 | $22.44 |
25 | $2.11720 | $52.93 |
100 | $1.80390 | $180.39 |
250 | $1.69376 | $423.44 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $1.48205 | $889.23 |
1,200 | $1.22798 | $1,473.58 |
3,000 | $1.14329 | $3,429.87 |
6,000 | $1.10095 | $6,605.70 |
Attribute | Description |
---|---|
Other Names | B72542V6500K062-ND B72542V6500K62 495-76131-1 CN2220K50E2GK2-ND CN2220K50E2GK2 B72542V6500K62-ND B72542V6500K 62 495-76131-6 495-76131-2 |
Standard Package | 600 |