.jpg)
B72540E3140S272 | ||
---|---|---|
Digi-Key Part Number | 495-B72540E3140S272TR-ND - Tape & Reel (TR) 495-B72540E3140S272CT-ND - Cut Tape (CT) 495-B72540E3140S272DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B72540E3140S272 | |
Description | VARISTOR 24.5V 1.2KA 2220 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20.83 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 28.18 V | |
Current - Surge | 1.2 kA | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Resource Type | Link |
---|---|
Datasheets | B72xx Automotive E series |
Other Related Documents | |
Environmental Information | |
CAD Models | B7.stp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.15000 | $2.15 |
10 | $1.93200 | $19.32 |
25 | $1.82320 | $45.58 |
100 | $1.55320 | $155.32 |
250 | $1.45844 | $364.61 |
500 | $1.27614 | $638.07 |
1,000 | $1.05737 | $1,057.37 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.98445 | $2,953.35 |
6,000 | $0.94799 | $5,687.94 |
Attribute | Description |
---|---|
Other Names | CT2220S14BAUTOE2G2 CT2220S14BAUTOE2G2-ND 495-B72540E3140S272CT B72540E3140S272-ND 495-B72540E3140S272DKR 495-77524-2-ND 495-B72540E3140S272TR 495-77524-2 |
Standard Package | 3,000 |