.jpg)
B72540E0140K062 | ||
---|---|---|
Digi-Key Part Number | 495-76460-2-ND - Tape & Reel (TR) 495-76460-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B72540E0140K062 | |
Description | VARISTOR 22V 1.2KA 2220 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 22 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 1.2 kA | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Resource Type | Link |
---|---|
Datasheets | B72xx Automotive E series |
Other Related Documents | |
Environmental Information | |
CAD Models | B7.stp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.40900 | $14.09 |
25 | $1.32920 | $33.23 |
100 | $1.13240 | $113.24 |
250 | $1.06332 | $265.83 |
500 | $0.93042 | $465.21 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.77091 | $1,156.37 |
3,000 | $0.71775 | $2,153.25 |
7,500 | $0.69116 | $5,183.70 |
10,500 | $0.66458 | $6,978.09 |
Attribute | Description |
---|---|
Other Names | CT2220K14G B72540E 140K 62 B72540E0140K062-ND B72540E140K62 495-76460-1 495-76460-2 B72540E140K62-ND |
Standard Package | 1,500 |