B72530, CN1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530E0140K062

Digi-Key Part Number
495-75937-2-ND - Tape & Reel (TR)
495-75937-1-ND - Cut Tape (CT)
495-75937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530E0140K062
Description
VARISTOR 22V 400A 1210
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
22 V 400 A Varistor 2 Circuit Surface Mount 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
400 A
Energy
1.5J
Number of Circuits
2
Capacitance @ Frequency
2000 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.53500$5.35
25$0.50280$12.57
100$0.41040$41.04
250$0.38120$95.30
500$0.32442$162.21
1,000$0.25953$259.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23520$705.60
6,000$0.21898$1,313.88
15,000$0.21087$3,163.05
30,000$0.20276$6,082.80