B72520G1140S862
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520G1140S862

Digi-Key Part Number
495-B72520G1140S862TR-ND - Tape & Reel (TR)
495-B72520G1140S862CT-ND - Cut Tape (CT)
495-B72520G1140S862DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72520G1140S862
Description
AECQ200,VW80808-2, 200A,16V,1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Max)
27 V
Current - Surge
200 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
1.8 nF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.41100$4.11
25$0.38360$9.59
100$0.30680$30.68
250$0.28492$71.23
500$0.24108$120.54
1,000$0.18629$186.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.16986$509.58
6,000$0.15890$953.40
15,000$0.14794$2,219.10
30,000$0.14027$4,208.10
Additional Resources
AttributeDescription
Other Names
495-B72520G1140S862CT
495-B72520G1140S862DKR
495-B72520G1140S862TR
Standard Package3,000